EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.90.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Cable Gland |
Body Material | Metal |
Body Plating | Nickel |
Secure multiple wires for a clean and finished look with this 09000005113 cable clamp from Harting.