EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Cable Sealing |
Body Material | Metal |
Product Depth (mm) | 28 |
Easily make a good cable installation with this cable sealing 09-00-000-5116 cable accessory from Harting. This product is 28 mm deep.