Molex0900590007Connector Jumpers and Shunts
Conn Micro Shunt F 2 POS 2.54mm ST SL™ Bag
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Micro Shunt | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
1.5/Contact | |
2000 | |
15 | |
-55 | |
125 | |
Bag | |
0.001136 | |
5.1 | |
2.54 | |
4.85 | |
SL™ | |
No |
The micro shunt 0900590007 connector, developed by Molex, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This product is 5.1 mm long, 4.85 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C. 0900590007 is housed in black polyester.