Top Searched
Johanson Dielectrics0900BL15C050ERF Transformers
RF Transformer 1:1 6 Terminal SMD
Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
Balun Transformer | |
1:1 | |
1.2 | |
Surface Mount | |
6 | |
-40 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.7 |
Control terminating impedances of RF signal paths with this specially engineered 0900BL15C050E RF transformer from Johanson. It has an operating frequency of 0.8GHz to 1GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. It has a turn ratio of 1:1. This product is 2 mm long, 0.7 mm tall and 1.25 mm deep. It also has a balun transformer.