Molex0901192109Connector Contact
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
350VAC|350VDC | |
20 | |
-55 | |
105 | |
500 | |
Bag | |
0.073 | |
13.3 | |
2.1 | |
2.05 | |
C-Grid III™ | |
Cable Mount | |
22-24 |
This 0901192109 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-24 AWG. This product is 13.3 mm long, 2.05 mm tall and 2.1 mm deep.