HARTING Technology Group09-02-000-8474Connector Contact
Contact SKT Crimp ST Cable Mount 20-28AWG Single
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector Backplane | |
Signal | |
SKT | |
Crimp | |
Straight | |
2 | |
20 | |
-55 | |
125 | |
500 | |
Single | |
0.1 | |
19.45 | |
N/A | |
N/A | |
Cable Mount | |
20-28 |
Look no further! This 09020008474 connector contact from Harting will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. This product is 19.45 mm long. It uses the crimp termination method.