HARTING Technology Group09020008484Connector Contact
Contact SKT Crimp ST Cable Mount 20-28AWG Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 09020008484 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Backplane connector. This product is 19.45 mm long. It uses the crimp termination method.