PHOENIX CONTACT0902056Circuit Breakers
Circuit Breaker Thermal Magnetic 1Pole 4A 240VAC/415VAC/48VDC
Compliant | |
EAR99 | |
Obsolete | |
8536.20.00.40 | |
Automotive | No |
PPAP | No |
Loading or shorting your electrical circuits will never be a problem with this thermal magnetic 0902056 circuit breaker from Phoenix Contact. It has a single pole. This device has a current rating of 4. The voltage rating is 240VAC|415VAC|48VDC. This part has an operating temperature range of -25 °C to 55 °C. This product is 76 mm long and 18 mm.