HARTING Technology Group09030006104Connector Contact
Contact PIN Solder RA Thru-Hole har-modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Backplane | |
Machined Power | |
M | |
Solder | |
Right Angle | |
20 | |
500 | |
2.78 | |
17.7 | |
6 | |
har-modular® | |
Through Hole |
This 09030006104 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a right angle body orientation. This device has a maximum current rating of 20 A. This has a Connector Power connector. It uses the solder termination method. This product is 17.7 mm long and 6 mm.