HARTING Technology Group09030006161Connector Contact
Contact PIN Crimp/Solder RA Cable Mount har-modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 09030006161 connector contact from Harting. It has a right angle body orientation. This device has a maximum current rating of 1.5 A. This has a Connector Backplane connector. It uses the crimp termination method. This product is 18.6 mm long, 15.45 mm tall and 5.7 mm deep.