Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Transient voltages are unpredictable, add this electronic 0903024 circuit breaker manufactured from Phoenix Contact. It has a single pole. This device has a current rating of 2. The voltage rating is 32VDC. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C. This product is 80 mm long, 83 mm tall and 12.5 mm deep.