HARTING Technology Group09031326921Connector Backplane
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This din 41612 09031326921 backplane connector from Harting will provide an interface between devices. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 5.08 mm. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 17.72 mm deep. 09031326921 is housed in thermoplastic. It uses the solder termination method.