HARTING Technology Group09031962919Connector Backplane

Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box

The speed and size of this din 41612 09031962919 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This M connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 5.08 mm. It has a male type gender. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. 09031962919 is housed in polychlorinated terphenyl. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 12.72 mm deep.

635 parts: Ships today

    Total$8.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 635 parts
      • Price: $8.610