HARTING Technology Group09031966919Connector Backplane

Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box

Solder Harting's din 41612 09031966919 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. 09031966919 is housed in polychlorinated terphenyl. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 12.72 mm deep.

236 parts: Ships tomorrow

    Total$5.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Germany
      • In Stock: 236 parts
      • Price: $5.537