HARTING Technology Group09032962825Connector Backplane

Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box

This din 41612 09032962825 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 96 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11.6 mm tall and 10.5 mm deep.

Total In Stock: 1,156 parts

Regional Inventory: 52

    Total$3.10Price for 1

    52 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 52 parts
      • Price: $3.096
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2447+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 1,104 parts
      • Price: $6.6936