HARTING Technology Group09036966919Connector Backplane
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
96 | |
Solder | |
2.54 | |
Right Angle | |
2 | |
1000000 | |
15 | |
-55 | |
125 | |
500 | |
Box | |
17.15 | |
94 | |
13.1 | |
Through Hole |
Look no further than the din 41612 09036966919 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This M connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. 09036966919 is housed in natural polychlorinated terphenyl. This product is 13.1 mm tall. It uses the solder termination method.