HARTING Technology Group09038966921Connector Backplane
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
96 | |
Solder | |
2.54 | |
Right Angle | |
2 | |
1000000 | |
20 | |
Box | |
17.3 | |
94 | |
17.72 | |
13.1 | |
Through Hole |
Connect two or more printed circuit boards together using din 41612 09038966921 backplane connectors developed by Harting, and create a computer system that meets your requirements. This M connector has 96 M contacts. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 13.1 mm tall and 17.72 mm deep.