HARTING Technology Group09052486831Connector Backplane

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole

This din 41612 09052486831 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This F connector has 48 contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. This is a 3-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 11.6 mm tall and 15.5 mm deep. It uses the solder termination method.

1,866 parts: Ships today

    Total$8.65Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Romania
      • In Stock: 1,866 parts
      • Price: $8.650