Mill-Max0906-1-15-20-75-14-11-0Connector Contact

Contact PIN 75 Size Solder ST Thru-Hole Bulk

This 0906-1-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.25 mm long, 1.83 mm tall and 1.83 mm deep.

1,038 parts: Ships today

    Total$0.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,038 parts
      • Price: $0.4923