Mill-Max0906-2-15-20-75-14-11-0Connector Contact
Contact PIN 75 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 0906-2-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.75 mm long, 1.83 mm tall and 1.83 mm deep.
EDA / CAD Models |