HARTING Technology Group09060008484Connector Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Bag
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 09060008484 connector contact from Harting will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Backplane connector. It uses the crimp termination method. This product is 20.6 mm long.