HARTING Technology Group09-06-048-2906Connector Backplane

Conn DIN 41612 M 48 POS 5.08mm Crimp ST Cable Mount

If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09060482906 backplane connector from Harting. This F connector has 48 F contacts. It has a straight body orientation. Its pitch is 5.08 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 6 A. It uses the crimp termination method. This product is 94.8 mm long, 14.7 mm tall and 37.7 mm deep.

85 parts: Ships tomorrow

    Total$30.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 85 parts
      • Price: $30.60