EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 70 |
Maximum Voltage Rating | 1000V |
Maximum Contact Resistance (mOhm) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Product Weight (g) | 8.1 |
Product Length (mm) | 31.5 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 11.5 |
Mounting | Cable Mount |
Wire Size (AWG) | 4 |