HARTING Technology Group09-12-003-3021Connector Telephone and Telecom
Connector Telephone and Telecom M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PL | |
2 | |
10 | |
24V | |
10000 | |
500 | |
-40 | |
125 |
Thanks to Harting's 09120033021 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 8 M contacts. It has a straight body orientation. It has a maximum voltage rating of 25 V. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 10 A. This product is 21 mm long, 21 mm tall and 36.6 mm deep.