HARTING Technology Group09120033031Connector Telephone and Telecom
Connector Telephone and Telecom M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 09120033031 discrete wire housing from Harting can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 8 M contacts. It has a male type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 25 V. This device has a maximum current rating of 10 A. This product is 21 mm long, 21 mm tall and 37.8 mm deep.