HARTING Technology Group09140022651Connector Power

Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®

Use this power 09140022651 discrete wire housing from Harting for a durable connection between discrete wires. This M connector has 2 M contacts. This is a 34.2-row connector. It has a maximum voltage rating of 2. It has a male type gender. It has a crimp body orientation. This device has a maximum current rating of Cable Mount A. This rectangle connector has an operating temperature of 29.4 °C. This product is Straight mm deep. 09140022651 is housed in -40 to 125 1. Its wire is 49 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $32.80
    1. 1+$32.80
    2. 50+$31.11
    3. 100+$30.41
    4. 250+$29.15