HARTING Technology Group09140022742Connector Rectangular
Han 70A axial module, female 14-22 mm2
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Harting's power 09140022742 discrete wire housing can make a durable connection between discrete wires. This F connector has 2 F contacts. It has a female type gender. This is a 34.2-row connector. It has a maximum voltage rating of 2. This device has a maximum current rating of Cable Mount A. 09140022742 is housed in -40 to 125 1. This rectangle connector has an operating temperature of 14.6 °C. Its wire is 46.5 AWG. This product is Straight mm deep.