HARTING Technology Group09140023001Connector Power

Conn Power M 2 POS Crimp ST Cable Mount

This 09140023001 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 2 M contacts. It has a male type gender. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 10 A. 09140023001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 34.2 mm long, 29.3 mm tall and 34 mm deep. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 2
  • Manufacturer Lead Time:
    4 weeks
    • Price: $6.552
    1. 1+$6.552
    2. 50+$6.488
    3. 100+$6.009
    4. 250+$5.923