HARTING Technology Group09140023151Connector Rectangular
Han 100A crimp module, female
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Thanks to Harting's 09140023151 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 2 RCP contacts. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 100 A. This rectangle connector has an operating temperature of -40 to 125 °C. 09140023151 is housed in light gray polycarbonate. This product is 29.4 mm long, 34.2 mm tall and 54.6 mm deep.