HARTING Technology Group09140032601Connector Rectangular

Conn Rectangular M 3 POS Crimp ST

Whether your needs are small or large, this 09140032601 discrete wire housing from Harting can help you in making a secure linkage between a board and socket. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 690 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 40 A. 09140032601 is housed in polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 42.1 mm deep. Its wire is 8 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.

10 parts: Ships in 10 days

    Total$99.12Price for 6

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 10 parts
      • Price: $16.52