HARTING Technology Group09140063141Connector Rectangular

Conn Rectangular F 6 POS Crimp ST Cable Mount Han-Modular®

Ensure a complete connection between two different circuit boards is made using Harting's 09140063141 discrete wire housing. This F connector has 6 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 830 V. This is a 2-row connector. This device has a maximum current rating of 16 A. 09140063141 is housed in polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 37.4 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C.

246 parts: Ships in 2 days

    Total$13.05Price for 2

    • (2)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 246 parts
      • Price: $6.5232