Top Purchased
HARTING Technology Group09140122632Connector Rectangular
Conn Rectangular M 12 POS Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ensure a complete connection between two different circuit boards is made using Harting's 09140122632 discrete wire housing. This M connector has 12 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 16-23 AWG. 09140122632 is housed in polycarbonate. This product is 34.2 mm long, 14.65 mm tall and 37.5 mm deep.