HARTING Technology Group09140123001Connector Rectangular
Conn Rectangular M 12 POS Crimp ST Cable Mount Bag
Compliant | |
EAR99 | |
NRND | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Think of Harting's 09140123001 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 12 M contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a male type gender. This device has a maximum current rating of 10 A. 09140123001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 34.2 mm long, 14.6 mm tall and 34 mm deep. Its wire is 14-26 AWG.