HARTING Technology Group09-14-020-3101Connector Rectangular

Conn Rectangular F 20 POS Crimp ST Cable Mount Bag

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 09140203101 discrete wire housing from Harting is perfect for you! This F connector has 20 F contacts. It has a maximum voltage rating of 500 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 29.2 mm long, 34.2 mm tall and 39.8 mm deep.

2 parts: Ships today

    Total$8.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $8.535