PHOENIX CONTACT0914507Circuit Breakers
Circuit Breaker Thermomagnetic 1Pole 6A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
By implementing this thermomagnetic 0914507 circuit breaker from Phoenix Contact you will protect your electrical circuits from loading and shorting. The voltage rating is 250VAC|65VDC. It has a single pole. This device has a current rating of 6. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.