PHOENIX CONTACT0914659Circuit Breakers
Circuit Breaker Thermomagnetic 1Pole 3A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about loading or shorting your electrical circuits by installing this thermomagnetic 0914659 circuit breaker from Phoenix Contact. This device has a current rating of 3. It has a single pole. The voltage rating is 250VAC|65VDC. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.