PHOENIX CONTACT0914992Circuit Breakers
Circuit Breaker Thermomagnetic 2Pole 2A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
2 | |
250VAC|65VDC | |
2 | |
Toggle | |
-30 | |
60 | |
Screw | |
DIN Rail | |
4 |
This thermomagnetic 0914992 circuit breaker from Phoenix Contact also called a fuse box, is used to cutoff the current if a surge is to occur. The voltage rating is 250VAC|65VDC. This device has a current rating of 2. It has 2 poles. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 25 mm deep.