50% Off
HARTING Technology Group09-15-000-6106Connector Contact
Contact PIN Crimp ST Cable Mount 14AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 09150006106 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 25 mm long and 3.2 mm. Its wire is 14 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.