HARTING Technology Group09150006223Connector Contact

Contact SKT Crimp ST Cable Mount 20AWG

This 09150006223 connector contact from Harting provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method.

1 part: Ships in 10 days

    Total$2.32Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $2.319