Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 09150006303 connector contact from Harting is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 25 mm long and 3.2 mm. Its wire is 14-26 AWG. It uses the crimp termination method.