Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 09150006402 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method. Its wire is 14-26 AWG.