Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
SKT | |
Crimp | |
Straight | |
10 | |
3 | |
21.5 | |
3.5 | |
14 |
Need a strong connection for your wires? This 09150006406 connector contact from Harting is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. Its wire is 14-26 AWG. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method.