PHOENIX CONTACT0915031Circuit Breakers
Circuit Breaker Thermal Magnetic 2Pole 0.1A 250VAC 65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Safety should always be in mind when designing something, add this thermomagnetic 0915031 circuit breaker developed by Phoenix Contact to your design. It has 2 poles. This device has a current rating of 0.1. This part has an operating temperature range of -30 °C to 60 °C. This product is 96 mm long, 83.5 mm tall and 25 mm deep.