HARTING Technology Group09161083101Connector Rectangular
Conn Rectangular F 108Signal/1Ground POS Crimp ST Panel Mount Han DD® Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Rectangular | |
RCP | |
108Signal/1Ground | |
6 | |
Crimp | |
N/A | |
Straight | |
F | |
10 | |
250V | |
10000 | |
-40 | |
125 | |
500 | |
Yes | |
Bag | |
85 | |
110.8 | |
36.1 | |
33.8 | |
Han DD® | |
Panel Mount |
This 09161083101 discrete wire housing from Harting will house one or multiple wires and channels. This F connector has 108signal / 1ground F contacts. It has a female type gender. This is a 6-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 111 mm long, 34 mm tall and 36.1 mm deep. 09161083101 is housed in polycarbonate.