EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | PL |
Number of Contacts | 72 |
Number of Rows | 6 |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | F |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 84.5 |
Product Depth (mm) | 36.1 |
Product Height (mm) | 34 |
Mounting | Panel Mount |