PHOENIX CONTACT0916603Circuit Breakers
Circuit Breaker Thermal Magnetic 1Pole 0.5A 240VAC 28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Having an overcurrent can lead to costly damage, implement this thermomagnetic 0916603 circuit breaker from Phoenix Contact to avoid the debt. It has a single pole. This device has a current rating of 0.5. The voltage rating is 240VAC|28VDC. This part has an operating temperature range of -30 °C to 60 °C.