PHOENIX CONTACT0916610Circuit Breakers
Circuit Breaker Thermomagnetic 1Pole 10A 240VAC/28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about loading or shorting your electrical circuits by installing this thermomagnetic 0916610 circuit breaker from Phoenix Contact. This device has a current rating of 10. It has a single pole. The voltage rating is 240VAC|28VDC. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 89.5 mm long, 85.5 mm tall and 12.3 mm deep.