PHOENIX CONTACT0916611Circuit Breakers
Circuit Breaker Thermomagnetic 1Pole 12A 240VAC/28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
1 | |
240VAC|28VDC | |
12 | |
Push Button | |
-30 | |
60 | |
Screw | |
DIN Rail | |
2 |
This thermomagnetic 0916611 circuit breaker from Phoenix Contact will stop current flow upon detection of an electrical fault. The voltage rating is 240VAC|28VDC. It has a single pole. This device has a current rating of 12. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 89.5 mm long, 85.5 mm tall and 12.3 mm deep.