PHOENIX CONTACT0916613Circuit Breakers
Circuit Breaker Thermal Magnetic 1Pole 16A 240VAC 28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need a device to protect your electrical circuits from overcurrent? Then this thermomagnetic 0916613 circuit breaker from Phoenix Contact is perfect for you! This device has a current rating of 16. It has a single pole. The voltage rating is 240VAC|28VDC. This part has an operating temperature range of -30 °C to 60 °C. This product is 89.5 mm long, 85.5 mm tall and 12.3 mm deep.