HARTING Technology Group09181149622Connector Headers and PCB Receptacles

Conn IDC Connector HDR 14 POS 2.54mm Solder ST Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 09-18-114-9622 header connector from Harting on your PCB today! This M connector has 14 M contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 1 A. This product is 23.08 mm long, 5.5 mm tall and 6.1 mm deep. 09-18-114-9622 is housed in polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

280 parts: Ships in 3 days

    Total$1.97Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 280 parts
      • Price: $1.9691